


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
536387
Compact cylinder ADN -100-25-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 25 mm, piston diameter = 100 mm, Piston Rod Thread = M12, dampening = P: elastic damping rings/plates on both sides, mounting position=any
100
TPE-U
G1/8"
Steel (stainless)
100 mm
4712 N
+80 °C
-20 °C
not relevant
Datasheet 1939660 FESTO 536387 ADN-100-25-I-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939660 FESTO 536387 ADN-100-25-I-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
€ 440.77*
The necessary accessories are required to use the article as described.