According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
75 mm
1 bar
10 bar
50 mm
Cover: die-cast aluminum
549544
Mounting type: with swivel mounting on the bearing cover, with accessories
1338 g
50
M16 x 1.5
ISO 8573-1:2010 [7:-:-] compliance
NBR
R1/4
Aluminium wrought alloy
50 mm
Quenched steel
M16 x 1.5
1178 N
Aluminium wrought alloy
60 °C
-10 °C
Double-acting
yes
Datasheet 1938352 FESTO 549544 DWA-50-75-Y Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 75 mm 1 pc(s)
User & Safety Instructions 1938352 FESTO 549544 DWA-50-75-Y Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 75 mm 1 pc(s)