


According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
125 mm
1 bar
10 bar
63 mm
Cover: die-cast aluminum
549566
Mounting type: with swivel mounting on the bearing cover, with accessories
1600 g
63
M16 x 1.5
ISO 8573-1:2010 [7:-:-] compliance
NBR
R1/4
Aluminium
63 mm
Quenched steel
M16 x 1.5
1870 N
Quenched steel
60 °C
-10 °C
Double-acting
yes
Datasheet 1938374 FESTO 549566 DWA-63-125-Y Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1938374 FESTO 549566 DWA-63-125-Y Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)