


According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
125 mm
1 bar
10 bar
Cover: die-cast aluminum
549746
Mounting type: with swivel mounting on the bearing cover, with accessories
1338 g
50
M16 x 1.5
ISO 8573-1:2010 [7:-:-] compliance
NBR
R1/4
Aluminium
50 mm
Quenched steel
M16 x 1.5
1178 N
Quenched steel
60 °C
-10 °C
Double-acting
not relevant
Datasheet 1938410 FESTO 549746 DWA-50-125-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1938410 FESTO 549746 DWA-50-125-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)