According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
125 mm
1 bar
10 bar
50 mm
Cover: aluminum wrought alloy
559320
Mounting type: with accessories
1587 g
50
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
G1/4"
Aluminium wrought alloy
50 mm
Steel
M16 x 1.5
1178.1 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944700 FESTO 559320 DSNU-50-125-PPS-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1944700 FESTO 559320 DSNU-50-125-PPS-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
€ 401.76*
The necessary accessories are required to use the article as described.