There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
10 bar
572659
Compact cylinder ADN -32-30-A-PPS-A self-adjusting pneumatic end position damping. Hub = 30 mm, piston diameter = 32 mm, Piston Rod Thread = M10 x 1.25, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
32
Compressed air
TPE-U
G1/8"
Steel (stainless)
32 mm
483 N
Aluminium
ISO 21287
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939769 FESTO 572659 ADN-32-30-A-PPS-A Compact cylinder Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939769 FESTO 572659 ADN-32-30-A-PPS-A Compact cylinder Stroke length: 30 mm 1 pc(s)
€ 242.26*
The necessary accessories are required to use the article as described.