According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
10 bar
577191
Compact cylinder ADN-100-15 Medical-I-PPS-A self-adjusting pneumatic end position damping. Hub = 15 mm, piston diameter = 100 mm, Piston Rod Thread = M12, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
100
TPE-U
G1/8"
PPS
Steel (stainless)
100 mm
4712 N
PPS
+80 °C
-20 °C
yes
Datasheet 1939923 FESTO 577191 ADN-100-15-I-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1939923 FESTO 577191 ADN-100-15-I-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 15 mm 1 pc(s)
€ 460.77*
The necessary accessories are required to use the article as described.