According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
577193
Compact cylinder ADN -100-25-I-PPS-A self-adjusting pneumatic end position damping. Hub = 25 mm, piston diameter = 100 mm, Piston Rod Thread = M12, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
TPE-U
G1/8"
Steel (stainless)
100 mm
4712 N
+80 °C
-20 °C
not relevant
Datasheet 1939925 FESTO 577193 ADN-100-25-I-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939925 FESTO 577193 ADN-100-25-I-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)
€ 464.77*
The necessary accessories are required to use the article as described.