According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
577202
Compact cylinder ADN -100-25-A-PPS-A self-adjusting pneumatic end position damping. Hub = 25 mm, piston diameter = 100 mm, Piston Rod Thread = M16x1.5, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
TPE-U
G1/8"
Steel (stainless)
100 mm
4712 N
PPS
+80 °C
-20 °C
not relevant
Datasheet 1939933 FESTO 577202 ADN-100-25-A-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939933 FESTO 577202 ADN-100-25-A-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)
€ 466.47*
The necessary accessories are required to use the article as described.