• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector NPQH-D-S10-Q6-P10 578308 -0.95 up to 20 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 16.8 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector

Manufacturer part #

578308

Material (details)

Brass, nickel plated

Max. operating pressure

20 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 20 bar

Operating medium

Compressed air

Water

Pipe Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 2121907 FESTO Connector NPQH-D-S10-Q6-P10 578308 -0.95 up to 20 bar

User & Safety Instructions

User & Safety Instructions 2121907 FESTO Connector NPQH-D-S10-Q6-P10 578308 -0.95 up to 20 bar

Description

Connector NPQH-D-S 10-Q6-P 10 size = Standard, nominal width = 5.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)