Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
12 mm
G1/4"
G1/4"
186351
2 x
6 bar
-0.95 bar
PBT
80 °C
-10 °C
12 mm
yes
Datasheet 1893524 FESTO L-piece 186351 QSL-G1/4-12 External thread: G1/4" Pipe diameter: 12 mm Pin diameter: 12 mm Thread size: G1/4" 1 pc
User & Safety Instructions 1893524 FESTO L-piece 186351 QSL-G1/4-12 External thread: G1/4" Pipe diameter: 12 mm Pin diameter: 12 mm Thread size: G1/4" 1 pc
Information 1893524 FESTO L-piece 186351 QSL-G1/4-12 External thread: G1/4" Pipe diameter: 12 mm Pin diameter: 12 mm Thread size: G1/4" 1 pc