


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
40 mm
10 bar
Aluminum wrought alloy
170857
Guide cylinder DFM -32-40-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 40 mm, piston diameter = 32 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
2095 g
32
NBR
G1/8"
Steel (stainless)
32 mm
482 N
+80 °C
-20 °C
not relevant
Datasheet 1938248 FESTO Linear drive 170857 DFM-32-40-P-A-GF Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1938248 FESTO Linear drive 170857 DFM-32-40-P-A-GF Stroke length: 40 mm 1 pc(s)
€ 512.77*
The necessary accessories are required to use the article as described.