


Magnetic valve
10 bar
Aluminium (die-cast)
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
534524
Electrical connection: M8 x 1, 4-pin, round design, central plug
3 bar
FPM
HNBR
NBR
2x3/2 NO/NC mono-stable
270 g
50 °C
-5 °C
Compressed air
9 mm
Electrically actuated
26 mm
IP65
8 bar
3 bar
50 °C
-5 °C
yes
Datasheet 1941395 FESTO Magnetic valve 534524 VSVA-B-T32H-AZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
User & Safety Instructions 1941395 FESTO Magnetic valve 534524 VSVA-B-T32H-AZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
Information 1941395 FESTO Magnetic valve 534524 VSVA-B-T32H-AZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
€ 262.77*
The necessary accessories are required to use the article as described.