


Magnetic valve
16 bar
Aluminium (die-cast)
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
534530
Electrical connection: M8 x 1, 4-pin, round design, central plug
-0.9 bar
FPM
HNBR
NBR
5/3 vented (out)
270 g
50 °C
-5 °C
Compressed air
9 mm
Electrically actuated
26 mm
IP65
8 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941401 FESTO Magnetic valve 534530 VSVA-B-P53E-ZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
User & Safety Instructions 1941401 FESTO Magnetic valve 534530 VSVA-B-P53E-ZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
Information 1941401 FESTO Magnetic valve 534530 VSVA-B-P53E-ZH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
€ 292.78*
The necessary accessories are required to use the article as described.