


Magnetic valve
8 bar
Aluminium (die-cast)
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
534533
Electrical connection: M8 x 1, 4-pin, round design, central plug
3 bar
FPM
HNBR
NBR
2x3/2 normally open mono-stable
270 g
50 °C
-5 °C
Compressed air
9 mm
Electrically actuated
26 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1941404 FESTO Magnetic valve 534533 VSVA-B-T32U-AH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
User & Safety Instructions 1941404 FESTO Magnetic valve 534533 VSVA-B-T32U-AH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
Information 1941404 FESTO Magnetic valve 534533 VSVA-B-T32U-AH-A1-1R2L Nominal width (details) 9 mm 1 pc(s)
€ 252.98*
The necessary accessories are required to use the article as described.