Magnetic valve
8 bar
Aluminium (die-cast)
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
534536
Electrical connection: M8 x 1, 4-pin, round design, central plug
3 bar
FPM
HNBR
NBR
5/2 mono-stable
270 g
50 °C
-5 °C
Compressed air
9 mm
Electrically actuated
26 mm
IP65
50 °C
-5 °C
5/2 or 3/2 way
yes
Datasheet 1941407 FESTO Magnetic valve 534536 VSVA-B-M52-MH-A1-1R2L Nominal width (details) 9 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 1941407 FESTO Magnetic valve 534536 VSVA-B-M52-MH-A1-1R2L Nominal width (details) 9 mm 5/2 or 3/2 way 1 pc(s)
Information 1941407 FESTO Magnetic valve 534536 VSVA-B-M52-MH-A1-1R2L Nominal width (details) 9 mm 5/2 or 3/2 way 1 pc(s)
€ 162.98*
The necessary accessories are required to use the article as described.