Magnetic valve
10 bar
PA
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
566995
Normal rated flow: 2800 l/min
3 bar
FPM
HNBR
NBR
5/2 bi-stable
732 g
50 °C
-5 °C
15 mm
Electrically actuated
52 mm
IP65
50 °C
-5 °C
yes
Datasheet 1942335 FESTO Magnetic valve 566995 VSVA-B-B52-D-D2-1R5L Connector plate Nominal width (details) 15 mm 1 pc(s)
User & Safety Instructions 1942335 FESTO Magnetic valve 566995 VSVA-B-B52-D-D2-1R5L Connector plate Nominal width (details) 15 mm 1 pc(s)
Information 1942335 FESTO Magnetic valve 566995 VSVA-B-B52-D-D2-1R5L Connector plate Nominal width (details) 15 mm 1 pc(s)
The necessary accessories are required to use the article as described.