• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 575249 VUVS-L20-M52-AD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve VUVS-L20-M52-AD-G18-F7

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Magnetic valve

Max. operating pressure

10 bar

Enclosure material

Aluminium (die-cast)

Connection

G 1/8

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-10 up to 60 °C

Manufacturer part #

575249

Type

Normal nominal flow rate: 700 l/min

Operating pressure (min.)

2.5 bar

Sealant

HNBR

NBR

Function

5/2 mono-stable

Weight

188 g

Max. media temperature

60 °C

Media temperature (min.)

-10 °C

Nominal width

5.7 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1942555 FESTO Magnetic valve 575249 VUVS-L20-M52-AD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1942555 FESTO Magnetic valve 575249 VUVS-L20-M52-AD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)

Information

Information 1942555 FESTO Magnetic valve 575249 VUVS-L20-M52-AD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)