Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to 60 °C
575253
Normal nominal flow rate: 600 l/min
2.5 bar
HNBR
NBR
5/2 vented (in)
229 g
60 °C
-10 °C
4.8 mm
60 °C
-10 °C
not relevant
Datasheet 1942559 FESTO Magnetic valve 575253 VUVS-L20-P53U-MD-G18-F7 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
User & Safety Instructions 1942559 FESTO Magnetic valve 575253 VUVS-L20-P53U-MD-G18-F7 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
Information 1942559 FESTO Magnetic valve 575253 VUVS-L20-P53U-MD-G18-F7 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
€ 133.98*
The necessary accessories are required to use the article as described.