Magnetic valve
10 bar
PA
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
8034836
Normal rated flow: 1300 l/min
-0.9 bar
FPM
HNBR
NBR
5/2 bi-stable
439 g
Compressed air
26 mm
42 mm
IP65
10 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1943653 FESTO Magnetic valve 8034836 VSVA-B-B52-Z-D1-1T1L Connector plate Nominal width (details) 26 mm 1 pc(s)
User & Safety Instructions 1943653 FESTO Magnetic valve 8034836 VSVA-B-B52-Z-D1-1T1L Connector plate Nominal width (details) 26 mm 1 pc(s)
Information 1943653 FESTO Magnetic valve 8034836 VSVA-B-B52-Z-D1-1T1L Connector plate Nominal width (details) 26 mm 1 pc(s)