Magnetic valve
10 bar
PA
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
8034984
Normal rated flow: 2900 l/min
-0.9 bar
FPM
HNBR
NBR
5/2 bi-stable
732 g
50 °C
-5 °C
Compressed air
Electrically actuated
52 mm
IP65
10 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1943693 FESTO Magnetic valve 8034984 VSVA-B-B52-Z-D2-1T1L Connector plate 1 pc(s)
User & Safety Instructions 1943693 FESTO Magnetic valve 8034984 VSVA-B-B52-Z-D2-1T1L Connector plate 1 pc(s)
Information 1943693 FESTO Magnetic valve 8034984 VSVA-B-B52-Z-D2-1T1L Connector plate 1 pc(s)