According to ISO 8573-1:2010 [compressed air -:-:-]
Piston valve
M5
-0.95 bar
8 bar
Weight: 25 g
-10 up to 60 °C
-10 °C
60 °C
3626
Zinc diecast
8 bar
-0.95 bar
-0.95 up to 8 bar
Compressed air
2 mm
not relevant
Datasheet 1895178 FESTO Piston valve V-3-M5 3626 -0.95 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions 1895178 FESTO Piston valve V-3-M5 3626 -0.95 up to 8 bar External thread M5 1 pc(s)
Information 1895178 FESTO Piston valve V-3-M5 3626 -0.95 up to 8 bar External thread M5 1 pc(s)