• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proportional flow regulator 8086473 VEMD-L-6-14-20-D21-M5-5-R1-V4 M5 Nominal width (details) 1.4 mm Enclosure mate

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

8086473

Product type

Proportional flow regulator

Operating voltage

12 V

Enclosure material

Polyamide

Connection

M5

Max. operating pressure

2.5 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Current consumption

1 W

Manufacturer part #

8086473

Operating pressure (min.)

0 bar

Sealant

EPDM

NBR

Function

2/2-way

Weight

92 g

Media temperature (range)

+5 up to +40 °C

Max. media temperature

+40 °C

Media temperature (min.)

+5 °C

Medium

Inert gases

Nitrogen

Oxygen

Compressed air

Nominal width

1.4 mm

Height

31 mm

Length

70 mm

IP40

Setpoint input

0.2 - 10 V

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Standard

EN 61000-6-2 (EMV)

Features

oxygen-resistant

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801856 FESTO Proportional flow regulator 8086473 VEMD-L-6-14-20-D21-M5-5-R1-V4 M5 Nominal width (details) 1.4 mm Enclosure mate

User & Safety Instructions

User & Safety Instructions 2801856 FESTO Proportional flow regulator 8086473 VEMD-L-6-14-20-D21-M5-5-R1-V4 M5 Nominal width (details) 1.4 mm Enclosure mate

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)