Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1/4"
Corrosion resistance class KBK: 3-strong corrosion stress
578378
Nickel-plated brass, FPM
G1/4, for hose 10 mm outer diameter
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
Datasheet 1945522 FESTO Screw fastener NPQH-DK-G14-Q10-P10 578378 -0.95 up to 20 bar External thread G1/4"
User & Safety Instructions 1945522 FESTO Screw fastener NPQH-DK-G14-Q10-P10 578378 -0.95 up to 20 bar External thread G1/4"