• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener NPQH-DK-G38-Q12-P10 578379 -0.95 up to 20 bar External thread G3/8"

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 28.2 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

External thread

G3/8"

Manufacturer part #

578379

Material (details)

Brass, nickel plated

Max. operating pressure

20 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 20 bar

Operating medium

Compressed air

Water

Pipe Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 2121928 FESTO Screw fastener NPQH-DK-G38-Q12-P10 578379 -0.95 up to 20 bar External thread G3/8"

User & Safety Instructions

User & Safety Instructions 2121928 FESTO Screw fastener NPQH-DK-G38-Q12-P10 578379 -0.95 up to 20 bar External thread G3/8"

Description

Plug-in gland NPQH-DK-G38-Q12-P10 Size = Standard, nominal width = 10.2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)