Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
M5
578370
Brass, nickel plated
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
4 mm
Datasheet 2121924 FESTO Screw fastener NPQH-DK-M5-Q4-P10 578370 -0.95 up to 20 bar External thread M5
User & Safety Instructions 2121924 FESTO Screw fastener NPQH-DK-M5-Q4-P10 578370 -0.95 up to 20 bar External thread M5