• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener NPQH-T-G12-Q10 578402 -0.95 up to 20 bar External thread G1/2"

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.05 / piece)
€ 16.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 55.1 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

External thread

G1/2"

Manufacturer part #

578402

Material (details)

Brass, nickel plated

Max. operating pressure

20 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 20 bar

Operating medium

Compressed air

Water

Pipe Ø

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121931 FESTO Screw fastener NPQH-T-G12-Q10 578402 -0.95 up to 20 bar External thread G1/2"

User & Safety Instructions

User & Safety Instructions 2121931 FESTO Screw fastener NPQH-T-G12-Q10 578402 -0.95 up to 20 bar External thread G1/2"

Description

T-plug-in gland NPQH-T-G12-Q 10 size = Standard, nominal width = 8.5 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)