
Highlights & Details
Technical specifications
- Mounting type: on connection plate
- Operating medium
Compressed Air
- Product type
Standard valve
- Enclosure material
Aluminium (die-cast)
- Connection
Connector plate
- Max. flow
1100 l/min
- Max. operating pressure
10 bar
- Operation
Electrically
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Manufacturer part #
546735
- Size
26
- Operating pressure (min.)
2 bar
- Sealant
HNBR
NBR
- Function
5/2 bi-stable
- Weight
229 g
- Media temperature (range)
-5 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-5 °C
- Nominal width
9 mm
- Features
Electrically actuated
- Width
26 mm
- QNn value
1100 l/min
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- Operating principle
5/2 or 3/2 way
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2119477 FESTO Standard valve 546735 VSVA-B-B52-A1-P1 Enclosure material Aluminium (die-cast) Sealant HNBR, NBR 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 126.06*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































