• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2915 premiumcare POND BASIC 1.000 ml Pond water additive 1 l

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 40.99)
€ 43.99
-7 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FIAP premium care POND basic 1,000 g - pond care products for a kind-appropriate and brilliant pond climate

  • Optimum conditions for flora and fauna Neutralises ammonia and toxic harmful metals Improves the water quality after a short time Dosage 100 g per 1,000 liter of pond water

Technical specifications

Product type

Pond water additive

Content

1 l

Factory colour

Brown

(Ø)

100 mm

Height

145 mm

Weight

1200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520523 FIAP 2915 premiumcare POND BASIC 1.000 ml Pond water additive 1 l

Information

Information 520523 FIAP 2915 premiumcare POND BASIC 1.000 ml Pond water additive 1 l

Security datasheet

Security datasheet 520523 FIAP 2915 premiumcare POND BASIC 1.000 ml Pond water additive 1 l

Description

PREMIUMCare POND BASIC creates a neutral, species-adapted and brilliant pond climate within a short time. PH levels above 8.5 and strong pH fluctuations mean stress for your pond occupants and plants. PH values too high and too low corrected premium pond BASIC without any problems. This reduces pH-value fluctuations.Your pond fish become vital and resistant with important and vital minerals and trace elements. The biological self-purification power of flora and fauna is greatly improved.The result is a high vitality and richness of your pond life.Application tip:PREMIUMCare POND BASIC must be distributed evenly (100 g per 1,000 liter of pond water) over the entire pond area without first dissolving it in water.A brief cloudiness of the pond water after use is possible. Direct contact of the powder with plants leads to yellow spots in the short term.Filters and other equipment may remain in operation.

This text is machine translated.

Features

  • Can be used at a water temperature of 10 °C!

Hints

From a water temperature of 10°C can be used!

More interesting products

(*All information is plus legal VAT)