• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2924 premiumcare MINERAL Pond water additive 500 ml

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 46.65)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP premium care VITA PLANS 1,000 ml - care for pond plants

  • Prevents pest attacks For bright rich leaf and flower colors Not dangerous for animals and plants Dosage 100 ml per 1,000 liter of pond water

Technical specifications

Product type

Pond water additive

Content

500 ml

Factory colour

Brown

(Ø)

100 mm

Height

80 mm

Weight

600 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520537 FIAP 2924 premiumcare MINERAL Pond water additive 500 ml

Information

Information 520537 FIAP 2924 premiumcare MINERAL Pond water additive 500 ml

Security datasheet

Security datasheet 520537 FIAP 2924 premiumcare MINERAL Pond water additive 500 ml

Description

Premium care VITA PLANS - Strengthen all aquatic plants.PREMIUMCARE VITA PLANT is a phosphate-free plant fertilizer by FIAP, which is optimally tailored to all the needs of aquatic plants in its composition. The product premiumcare VITA PLANS has a particularly good effect on water lilies and supports the growth of all aquatic plants. Water plants contribute to clean and clear water in a normal way. By supplying the aquatic plants with the necessary nutrients, the plant growth is promoted and additionally prevented against pests.Application tip:100 ml premium care VITA PLANS are dosed to 1,000 liters of pond water. At the beginning of the pond season, premium VITA PLANS to be poured directly into the pond water at regular intervals (recommendation: 3 to 5 weeks) in the immediate vicinity of the pond plants. This product is free of phosphates, it cannot be overfertilized and it also does not promote algae growth.Caution! Use biocides safelyAlways read the product label and pay attention to the exact product information before use!

This text is machine translated.

Features

  • Can be used at a water temperature of 10 °C!

Hints

From a water temperature of 10°C can be used!

More interesting products

(*All information is plus legal VAT)