• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2957 Air Active 8 x 6 mm Air diffusor

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE distributor 8 x 6 - air distributor made of metal with 8 branches 4 mm and an input 18 mm

  • High-quality metal construction 1x input 18 mm - 8x output 4 mm Individually adjustable shut-off valve on output side Outputs separately adjustable

Technical specifications

Product type

Air diffusor

Factory colour

Chrome

Type

Distributor 8 x 4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551779 FIAP 2957 Air Active 8 x 6 mm Air diffusor

Description

The high-quality AIR ACTIVE distributor 8 x 6 made of metal from FIAP is ideally suited for regulated distribution or Shut off the air over several air discharge units. Ideal for use in aquaculture, garden pond and aquarium technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

What kind of Pond Oxygenators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)