Image similar
Piece
Crossbar switch
38.51.3.125.5060
Screw terminal
125 V AC
1 change-over
AgNi
110 V AC
250 V AC
6 A
+ LED
IP20
75.6 mm
6.2 mm
87.9 mm
(W x H x D) 6.2 x 87.9 x 75.6 mm
1 pc(s)
Yes
Datasheet 3323374 Finder 38.51.3.125.5060 Crossbar switch 110 V AC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3323374 Finder 38.51.3.125.5060 Crossbar switch 110 V AC 6 A 1 change-over Piece 1 pc(s)