
Image similar
Piece
Crossbar switch
38.51.3.240.5060
Screw terminal
240 V AC
1 change-over
AgNi hard gold plated
230 V AC
250 V AC
6 A
+ LED
IP20
75.6 mm
6.2 mm
87.9 mm
(W x H x D) 6.2 x 87.9 x 75.6 mm
1 pc(s)
Yes
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-240 V
230-240 V
Gold
AC
IP20
TRUE
184-264 V
184-264 V
184-264 V
AC
0
0
1
Datasheet 3323375 Finder 38.51.3.240.5060 Crossbar switch 230 V AC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3323375 Finder 38.51.3.240.5060 Crossbar switch 230 V AC 6 A 1 change-over Piece 1 pc(s)