Image similar
Piece
Crossbar switch
38.51.7.048.5050
Screw terminal
48 V DC
1 change-over
AgNi hard gold plated
48 V DC
250 V AC
6 A
1500 VA
+ LED
IP20
75.6 mm
6.2 mm
87.9 mm
(W x H x D) 6.2 x 87.9 x 75.6 mm
1 pc(s)
Yes
Datasheet 3323472 Finder 38.51.7.048.5050 Crossbar switch 48 V DC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3323472 Finder 38.51.7.048.5050 Crossbar switch 48 V DC 6 A 1 change-over Piece 1 pc(s)