
Image similar
Crossbar switch
38.61.3.240.0060
Spring-loaded connector
240 V AC
1 change-over
AgNi
230 V AC
250 V AC
6 A
+ LED
IP20
76 mm
6.2 mm
93.6 mm
(W x H x D) 6.2 x 93.6 x 76 mm
1 pc(s)
Yes
6 A
6.2
75.6 mm
93 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
230-240 V
230-240 V
AC
IP20
TRUE
184-264 V
184-264 V
AC
0
0
1
yes
Datasheet 3323572 Finder 38.61.3.240.0060 Crossbar switch 230 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions 3323572 Finder 38.61.3.240.0060 Crossbar switch 230 V AC 6 A 1 change-over 1 pc(s)