• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.61.7.012.4050 Crossbar switch 12 V DC 6 A 1 change-over Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: Yes
Packaging type

Piece

Product type

Crossbar switch

Type

38.61.7.012.4050

Connection

Spring-loaded connector

Max. pick-up voltage

24 V DC

Contact type

1 change-over

Contact material

AgSnO2

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Features

+ LED

IP20

Depth

76 mm

Width

6.2 mm

Height

93.6 mm

Dim

(W x H x D) 6.2 x 93.6 x 76 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3323574 Finder 38.61.7.012.4050 Crossbar switch 12 V DC 6 A 1 change-over Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323574 Finder 38.61.7.012.4050 Crossbar switch 12 V DC 6 A 1 change-over Piece 1 pc(s)

Description

Coupling relays for DIN rail with tension spring terminals, 1 changers 6 A / 250 V AC, coil voltage 24 V DC, contact material-AgSnO², LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)