• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 43.41.7.024.2000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-profile print relay: series 43

  • Contact spacing 3.2 mm
  • This text is machine translated.

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection RT II
Product type

PCB relay

Type

43.41.7.024.2000

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2200 Ω

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Creepage distance (coil/clips)

10 mm

Connection

Solder pins

Durability

(AC/DC) 10 x 106 switching operations

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

30.2 mm

Width

10.2 mm

Height

15.4 mm

Dim

(L x W x H) 30.2 x 10.2 x 15.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

DC-coil

Nominal voltage (details)

24 V DC

Nominal current (details)

10 A

Switching current

10 A

Documents & Downloads

Datasheet

Datasheet 503119 Finder 43.41.7.024.2000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503119 Finder 43.41.7.024.2000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Description

PCB relay 10.2 mm wide.

Hints

Approvals UL, CSA, VDE

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)