• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532729 GK Green S K NV Drywall anchor 22 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drywall anchor

Length

22 mm

Screw diameter

4.0 mm

Suitable for

Plasterboard

Content

1 Set

Outside Ø

22 mm

Features

incl. screw

Material (details)

Zinc diecasting

Documents & Downloads

Datasheet

Datasheet 3066012 Fischer 532729 GK Green S K NV Drywall anchor 22 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066012 Fischer 532729 GK Green S K NV Drywall anchor 22 mm 1 Set

Information

Information 3066012 Fischer 532729 GK Green S K NV Drywall anchor 22 mm 1 Set

Description

At least half of the granules used to produce the fischer plasterboard dowel GK Green are obtained from renewable raw materials. These are not in competition with crops for food and feed. The plasterboard plug GK Green has the same performance characteristics and load capacity as the original. The plug is inserted flush to gypsum plasterboard using the enclosed setting tool in the pre-plug assembly. Up to 15 mm panel thickness, no pre-drilling is necessary The Fischer GK Green can accommodate wood, sheet metal and chipboard screws from 4 to 5 mm thickness as well as various hooks and eyelets. Suitable for all applications in order to secure pictures, lights and electrical installations quickly and securely.

Function / assembly
The plasterboard plug GK Green is suitable for plug-in mounting.
With the help of the accompanying setting tool, the plasterboard plug GK Green is screwed into the plasterboard flush with its surface. Manual and machine overturning must be avoided.
Pre-drill the plate thickness from 15 mm using the setting tool.
Not suitable for plaster fiber boards or tiled plasterboard.
Tuned to wood, sheet metal and chipboard screws from Ø 4.0 to 5.0 mm.

This text is machine translated.

Features

  • Quick and easy installation thanks to the setting tool
  • Small space requirement behind plate thanks to short dowel length
  • High load capacity due to positive fastening
  • Ideal for series mounting.

Scope of delivery

  • 5 x plasterboard plug GK Green
  • 5 x countersunk screws 4.5 x 35
  • 1 x setting tool

More interesting products

(*All information is plus legal VAT)