
Number
Total (1 l = € 32.23)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
High-quality premium sanitary silicone DSSA
- Durable flexibilityFungicide/anti-fungalTotal deformation 25%Very good processing properties
Technical specifications
- Processing temperature +5 to +40 °C.
- Total deformation: 25%
- Product type
Bathroom silicone
- Suitable for
Corner, motion and connection joints in the sanitary area (sink, shower and bath tubs, expansion joints between tiles etc.)Connecting joints in the kitchen areaWindow and glass sealingSealing seams of showcases and glass componentsSmall-area bonding (e.g. window rungs)
- Processing time
10 min
- Heat resistance
-40 to +180 °C
- Factory colour
Black
- Content
310 ml
- Material suitability
Acrylic
Chrome
Stainless steel
Enamel
Tiles
Glass
Wood
Ceramic
Polyester
PVC
Show more
Documents & Downloads
Datasheet
Datasheet 401233 Fischer DSSA Bathroom silicone Factory colour Black 053120 310 ml
Security datasheet
Security datasheet 401233 Fischer DSSA Bathroom silicone Factory colour Black 053120 310 ml
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
The high-quality fischer sanitary silicone DSSA BG for use in corner, motion and connection joints in the sanitary and kitchen area. Enables easy processing and smoothing and ensures rapid work progress. Due to the elongation of 25 %, DSSA is very well suited for highly stressed expansion joints, very good adhesion and high abrasion resistance.The high-quality formulation allows easy processing and smoothing and ensures rapid work progress.Due to its high stretch capability, DSSA is very well suited for highly stressed expansion joints. This ensures a long-lasting joint. The very good adhesion on smooth surfaces prevents moisture damage in the underground and guarantees the reliable function. The high abrasion resistance offers a high protection of the surface during cleaning. Together with the long-term protection against mold, a perfect joint pattern is achieved over a long period of time.
This text is machine translated.
This text is machine translated.
Features
- Chemical base: 1K silicone acetateDurable flexibilityFungicide/anti-fungalProcessing time: Approx. 10 minutesProcessing temperature +5 °C to +40 °C.Temperature resistance -40 °C to +180 °C.Good chemical resistanceVery good weather, aging and UV resistanceCompatible with paintsCannot be painted overMDI and solvent-free
Hints
Suitable for glazed surfaces, wood with primer, eloxal, acrylic trays and sanitary acrylic.
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































