• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DSSA Bathroom silicone Factory colour Transparent 053100 310 ml

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 32.23)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer sanitary silicone DSSA transparent 310 ml

  • Permanent elastic;Fungicide/mushroom-inhibiting equipment;Overall distortion 25 %;Colour transparent;Very good processing properties

Technical specifications

  • Processing temperature +5 to +40 °C.
  • Total deformation: 25%
Product type

Bathroom silicone

Suitable for

Corner, motion and connection joints in the sanitary area (sink, shower and bath tubs, expansion joints between tiles etc.)Connecting joints in the kitchen areaWindow and glass sealingSealing seams of showcases and glass componentsSmall-area bonding (e.g. window rungs)

Processing time

10 min

Heat resistance

-40 to +180 °C

Factory colour

Transparent

Content

310 ml

Material suitability

Acrylic

Chrome

Stainless steel

Enamel

Tiles

Glass

Wood

Ceramic

Polyester

PVC

Brick

Show more
UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401224 Fischer DSSA Bathroom silicone Factory colour Transparent 053100 310 ml

Security datasheet

Security datasheet 401224 Fischer DSSA Bathroom silicone Factory colour Transparent 053100 310 ml

Signal word

Danger

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

The high-quality Fischer sanitary silicone DSSA TP for use in corner, motion and connection joints in sanitary and kitchen areas. Colour transparent. Enables easy processing and smoothing and ensures a rapid progress in your work. Due to its elasticity of 25 %, DSSA is very well suited for strongly stressed joints, excellent adhesion and high abrasion resistance.

This text is machine translated.

Features

  • Chemical base: 1K silicone acetateDurable flexibilityFungicide/anti-fungalProcessing time: Approx. 10 minutesProcessing temperature +5 °C to +40 °C.Temperature resistance -40 °C to +180 °C.Good chemical resistanceVery good weather, aging and UV resistanceCompatible with paintsCannot be painted overMDI and solvent-free

Hints

Suitable for glazed surfaces, wood with primer, eloxal, acrylic trays and sanitary acrylic.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)