• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DSSA Bathroom silicone Factory colour Lab grey 512209 310 ml

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 30.61)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality premium sanitary silicone DSSA

  • Durable flexibilityFungicide/anti-fungalTotal deformation 25%Very good processing properties

Technical specifications

  • Processing temperature +5 to +40 °C.
  • Total deformation: 25%
Product type

Bathroom silicone

Suitable for

Corner, motion and connection joints in the sanitary area (sink, shower and bath tubs, expansion joints between tiles etc.)Connecting joints in the kitchen areaWindow and glass sealingSealing seams of showcases and glass componentsSmall-area bonding (e.g. window rungs)

Processing time

10 min

Heat resistance

-40 to +180 °C

Factory colour

Lab grey

Content

310 ml

Material suitability

Acrylic

Chrome

Stainless steel

Enamel

Tiles

Glass

Wood

Ceramic

Polyester

PVC

Brick

Show more
UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 401241 Fischer DSSA Bathroom silicone Factory colour Lab grey 512209 310 ml

Security datasheet

Security datasheet 401241 Fischer DSSA Bathroom silicone Factory colour Lab grey 512209 310 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

The high-quality fischer sanitary silicone DSSA BG for use in corner, motion and connection joints in the sanitary and kitchen area. Enables easy processing and smoothing and ensures rapid work progress. Due to the elongation of 25 %, DSSA is very well suited for highly stressed expansion joints, very good adhesion and high abrasion resistance.The high-quality formulation allows easy processing and smoothing and ensures rapid work progress.Due to its high stretch capability, DSSA is very well suited for highly stressed expansion joints. This ensures a long-lasting joint. The very good adhesion on smooth surfaces prevents moisture damage in the underground and guarantees the reliable function. The high abrasion resistance offers a high protection of the surface during cleaning. Together with the long-term protection against mold, a perfect joint pattern is achieved over a long period of time.

This text is machine translated.

Features

  • Chemical base: 1K silicone acetateDurable flexibilityFungicide/anti-fungalProcessing time: Approx. 10 minutesProcessing temperature +5 °C to +40 °C.Temperature resistance -40 °C to +180 °C.Good chemical resistanceVery good weather, aging and UV resistanceCompatible with paintsCannot be painted overMDI and solvent-free

Hints

Suitable for glazed surfaces, wood with primer, eloxal, acrylic trays and sanitary acrylic.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)