• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike headlight Frontlicht 100 Lux LED (monochrome) rechargeable Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery front light 110 Lux

  • Up to 110 Lux, switchable to 75 Lux/ 45 Lux/ 15 Lux /Sensor mode
  • Sensor Mode: The brightness is automatically adjusted between 15-110 lux
  • Light beam adjustment: To ensure that the light verbessern​ installed at the right angle to ensure safety
  • Automatic switch-off: With the integrated motion sensor the light becomes automatically after 4 minutes without movement ausgeschaltet​
  • 4 LEDs for battery status and 4 LEDs for operating states
  • Up to 20 hours of light
  • IP44 standard, splash-proof housing
  • Rechargeable Li-ion battery inclusive USB-C Ladebuchse​
  • Easy installation without any tools, universal holder with quick-locking mechanism

Technical specifications

Product type

Bike headlight

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

rechargeable

Operating time

20 h

Dim

(L x W x H) 11.2 x 4.1 x 4.7 cm

Fitting method

Universal holder with quick fastener on the handle bar

Illuminance

110 lx

Max. operating time

20 h

Weight

137 g

Factory colour

Black

Content

1 pc(s)

Width

4.1 cm

Height

4.7 cm

Length

11.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996492 FISCHER FAHRRAD Bike headlight Frontlicht 100 Lux LED (monochrome) rechargeable Black

Description

Rechargeable 110 Lux Frontleuchte​ Incl USB-C charging socket (up to 110 Lux, can be switched to 75 Lux/ 45 Lux/ 15 Lux /Sensormodus​) with light width adjustment, sensor mode, automatic switch-off and 4 LEDs for battery status and 4 LEDs for operating states.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)