• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike light set 45 LUX, small-box LED (monochrome) Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED battery light set 45 lx small-box

  • Visible: With the lighting set LED with holder, the bicycle is perfectly visible at dusk and when it is dark
  • Safe: The LED battery lighting set in FISCHER small-box combined with the bright backlight that is rechargeable is particularly safe
  • Rechargeable: The LED lighting set with front light and rear light can be recharged using the provided charging socket with micro USB
  • Splash proof: Both lights have a splash-proof housing according to IP44. Even in rain, visibility is guaranteed
  • Simple: Both lights can be mounted quickly and are extremely robust. A universal holder is included in the scope of delivery. The lighting set LED with holder can therefore be mounted on almost all bicycles

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Operating time

20 h

Illuminance

45 lx

Max. operating time

20 h

Weight

139 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996496 FISCHER FAHRRAD Bike light set 45 LUX, small-box LED (monochrome) Black

Description

A good visibility of the bicycle ensures safety in the traffic. Especially in the dark, bicycles are unfortunately often overlooked by other road users. Furthermore, driving without lights complying with StVZO poses a risk of fines. The LED lighting set by FISCHER ensures high visibility. Some bikes – such as racing bikes and mountain bikes – often do not have their own lighting. It must then be mounted separately so that the wheel conforms to StVZO. The set by FISCHER consists of a super-bright front light and a rear light. The front light has a maximum Leuchtkraft of 45 lux and can be switched over to 20 lux and to 10 lux. At the same time the luminosity can be adjusted to the light conditions. Depending on the luminosity, the light duration is up to 20 hours. This has the great advantage that you don't have to charge the lamp after each trip. This is only active after several applications. The rear light has an illumination duration of up to 4 hours. Unlike dynamo-powered lamps, FISCHER LED lamps are powered by a rechargeable battery and remain on stand. The rechargeable battery or batteries are included in the delivery. The rechargeable Li-Ion battery can be charged comfortably via a USB cable. The LED lighting set also comes with a Micro USB charging socket. Both lights have a splash-proof housing according to IP44. Even in rain, visibility is guaranteed. Both lamps can be mounted quickly and are extremely robust. A universal holder is included in the scope of delivery. The lighting set LED can be mounted with the bracket therefore at almost all bicycles. The lights are delivered in a particularly small package, so that the environment is protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)