Up to 12 hours battery life (front light), 13 hours (rear light)
Automatic mode
Rear light with automatic mode and brake light
Technical specifications
Product type
Bike light set
Bulb type
LED (monochrome)
Power supply (details)
3.7 V
Illuminance
100 lx
Max. operating time
13 h
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630439 OSRAM Bike light set LED (monochrome)
Warranty Terms
Warranty Terms 3630439 OSRAM Bike light set LED (monochrome)
Description
The powerful LED technology provides a powerful illumination of up to 95 meters. Ideal for long bicycle tours or commuting lines, without having to think about the charging. The integrated brightness sensor automatically adjusts the luminosity to the ambient light. For more visibility on the road.
The powerful LED technology provides a powerful illumination of up to 95 meters. Ideal for long bicycle tours or commuting lines, without having to think about the charging. The integrated brightness sensor automatically adjusts the luminosity to the ambient light. For more visibility on the road.