• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Bike light set LED (monochrome)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDSBIKE COMPACT 50 SET – LEDBL104 SET

  • Up to 50 Lux
  • Up to 14 hours battery life (front and rear light)
  • Individual light setting

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Power supply (details)

3.7 V

Illuminance

50 lx

Max. operating time

14 h

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630438 OSRAM Bike light set LED (monochrome)

Warranty Terms

Warranty Terms 3630438 OSRAM Bike light set LED (monochrome)

Description

The powerful LED technology provides a powerful illumination of up to 75 meters.
Ideal for long bicycle tours or commuting lines, without having to think about the charging.
Lighting modes: High (100%), Low (50%), Eco (25%).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)