20 Lux battery-operated front light (Including battery: AAA x 3)
Battery-powered Rücklicht (Including battery AAA x 2)
IP44 standard, splash-proof housing
Easy installation without any tools, universal holder with quick-locking mechanism
Technical specifications
Product type
Bike light set
Bulb type
LED (monochrome)
Street legal
Germany
Power supply (LOV)
battery-powered
Fitting method
Universal holder with quick closure
Illuminance
20 lx
Weight
139 g
Factory colour
Black
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996497 FISCHER FAHRRAD Bike light set LED (monochrome) battery-powered Black
Description
Discover the ultimate bicycle lighting for maximum safety and visibility - our state-of-the-art LED batt. Set 20 m/batt. small box . With this revolutionary lighting solution, you'll always remain safe and well visible, no matter whether you're on busy roads or on secluded bike paths.
The LED battery illum. Set 20 m/battery Small-box offers an impressive brightness of 20 lx , which produces a wide and clear light beam. No matter whether you drive in the dark or under poor light conditions, you will always have a clear view along the way. Thanks to its 1-stage lighting modes, you can adjust brightness to your needs and save energy.
Another important feature of the LED battery bel. Set 20 m/battery. Small-box is the long-lasting usage time, WAS gives you enough time for extended bike tours.
The LED battery illum. Set 20 m/battery Small-box is also characterized by its easy mounting. Thanks to the convenient quick clamping system you can easily attach the lighting to your bicycle and remove it quickly, if necessary. The robust construction ensures a safe and stable mounting, even in bumpy road conditions.
In addition to brightness and illumination time, we also attach great importance to the visibility of the LED battery set 20 m/battery. small box . The lighting has an all-round visibility to make the bicycle well visible to other road users.
Ensure your safety and maximum visibility on your bicycle tours with the LED Battery Bel. Set 20 m/Battery. Small-box bike lighting. Experience the power, reliability and innovation this lighting solution offers. Buy today and bring your bicycle rides to a new level!
Discover the ultimate bicycle lighting for maximum safety and visibility - our state-of-the-art LED batt. Set 20 m/batt. small box . With this revolutionary lighting solution, you'll always remain safe and well visible, no matter whether you're on busy roads or on secluded bike paths.
The LED battery illum. Set 20 m/battery Small-box offers an impressive brightness of 20 lx , which produces a wide and clear light beam. No matter whether you drive in the dark or under poor light conditions, you will always have a clear view along the way. Thanks to its 1-stage lighting modes, you can adjust brightness to your needs and save energy.
Another important feature of the LED battery bel. Set 20 m/battery. Small-box is the long-lasting usage time, WAS gives you enough time for extended bike tours.
The LED battery illum. Set 20 m/battery Small-box is also characterized by its easy mounting. Thanks to the convenient quick clamping system you can easily attach the lighting to your bicycle and remove it quickly, if necessary. The robust construction ensures a safe and stable mounting, even in bumpy road conditions.
In addition to brightness and illumination time, we also attach great importance to the visibility of the LED battery set 20 m/battery. small box . The lighting has an all-round visibility to make the bicycle well visible to other road users.
Ensure your safety and maximum visibility on your bicycle tours with the LED Battery Bel. Set 20 m/Battery. Small-box bike lighting. Experience the power, reliability and innovation this lighting solution offers. Buy today and bring your bicycle rides to a new level!