• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Bike light set RACE 100 SET LED (monochrome) rechargeable Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED bike RACE 100 set

  • Leuchtkraft of up to 100 Lux
  • Service life up to 13 hours
  • Auto mode
  • Rear-light with brake function

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

rechargeable

Light intensity

100 lx; 115 lm

Fitting method

Elastic pipe mounts

Illuminance

100 lx

Max. operating time

13 h

Factory colour

Black

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3291951 Osram Automotive Bike light set RACE 100 SET LED (monochrome) rechargeable Black

User & Safety Instructions

User & Safety Instructions 3291951 Osram Automotive Bike light set RACE 100 SET LED (monochrome) rechargeable Black

Description

Your light, your drive, your safety!
Discover the LEDSBIKE RACE 100 SET, the new highlight for all bike enthusiasts, who take visibility and versatility to the next level.
With multiple illumination modes – automatic and manual – as well as three brightness levels (100%, 50% and 25% brightness), the front light fits perfectly in any environment and offers powerful lighting with 100 Lux and a range of up to 100 meters.

The display always informs you about the selected mode and the current light intensity. With a battery life of up to 13 hours1) it is Ideal for long bicycle tours or commuting, without having to worry about charging.

A special highlight is the tail light with intelligent brake light function, which increases both visibility and safety in road traffic. The tool-free 360 degree mounting enables a fast and easy mounting and makes the LEDsBIKE RACE 100 SET an ideal companion for every cyclist.
With the included USB-C cable it is easy to charge the lithium-ion rechargeable battery, while the battery and charge indicator always show you the current status. The battery of the front light can be fully charged within 3 hours. The charging process of the rear light takes only 2.5 hours.

The high-quality finish with a heatsink made of aluminum, black ABS-housing and a transparent polycarbonate lens promises longevity and reliability. It is approved under the German StVZO and has the K-mark. It is protected against water by the IP44 certification, so that you can travel safely even in bad weather.

This text is machine translated.

Scope of delivery

  • Front light 100lx (incl. battery)
  • Rear light (incl. battery)
  • USB-C charging cable
  • 2 Elastic holders
  • User manual.

Hints

1) The useful life of the front light depends on the brightness level: 25 %: 13 hours; 50 %: 9 hours; 100 %: 4 hours.

More interesting products

(*All information is plus legal VAT)