• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Bike rear light Varia™ RTL516 StVZO, Heckbeleuchtung Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Garmin Varia RTL516, rear lighting, black, IPX7, 5 lm, battery, 9 h

  • SEE AND BE SEEN
  • The rear-light radar can be paired with an Edge® bike computer or compatible smartphone to warn you of vehicles approaching you from behind.
  • SEE, WAS HAPPENS BEHIND YOU
  • The Varia™ RTL516 radar provides visual and audible alerts to warn you of vehicles approaching you from behind up to 140 feet away. So you can see while driving, WAS passes behind you.
  • EDGE/SMARTPHONE COMPATIBLE
  • The smart and compact radar can be paired with the edge bike computer or a compatible smartphone, as well as with certain Garmin wearables or the optional radar display unit.
  • COMPATIBLE WITH THE VARIA-APP
  • With Smartphone APP, you'll receive the warning immediately on your phone. This is ensured by graphical representation as well as sound and vibration alarms, which indicate the position and speed of approaching cars.
  • COMPATIBLE WITH THIRD-PARTY APPS
  • When used with a compatible smartphone, the Varia radar is integrated with your favorite apps, such as Ride with GPS, to indicate an overlay of the maps with radar alarms.
  • EXCELLENT VISIBILITY FROM A DISTANCE
  • Good visibility thanks to 5 lumens brightness. So you are also safe on highways.
  • COMPACT AND ATTRACTIVE DESIGN
  • Easily mount the elegant, compact radar on the saddle seat base of almost any bike for road use. The vertical design does not hinder your legs and does not affect your driving experience.
  • LONG BATTERY LIFE
  • Wouldn't you prefer to spend your time on a tour instead of charging the device? Maintain battery life of up to 9 hours.

Technical specifications

Factory colour

Black

Dim

(W x H x D) 39.6 x 98.6 x 19.7 mm

Depth

19.7 mm

Height

98.6 mm

Width

39.6 mm

IPX7

Type

Rear lighting

Max. operating time

9 h

Operating time

9 h

Light intensity

5 lm

Product type description

Zubehör PDA

Weight

71 g

UKCA

yes

ANT+ enabled

yes

Quantity

1

Manual

yes

Luminous flux

5 lm

Mounting kit

yes

Operating time

9 h

Documents & Downloads

Datasheet

Datasheet 3414928 Garmin Bike rear light Varia™ RTL516 StVZO, Heckbeleuchtung Black

User & Safety Instructions

User & Safety Instructions 3414928 Garmin Bike rear light Varia™ RTL516 StVZO, Heckbeleuchtung Black

Description

Warns the cyclist against approaching vehicles
Speed, distance and heart rate. Get up with the Garmin coach or the daily training recommendations
Motivate your previous activity and health data. The training effect helps you understand the benefits of your activity - and
The recovery time is your guide when you are ready for the next activity. So you come to your goals step by step
closer.
Along with the training the Forerunner 165 also accompanies you in the daily routine. Receive useful sleep feedback, additional health features, weather views and upcoming appointments in the Morning Report.

This text is machine translated.

Scope of delivery

  • Varia RVR 516, seat post holder, USB cable, quick start guide

Hints

Aerodynamic design for an optimum mounting on the seat post

More interesting products

(*All information is plus legal VAT)