• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike rear light PLUS TWIN STOP LED (monochrome) Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-battery rear light twin stop

  • Premium rear light with 360° floor lighting + brake light for higher safety
  • High quality, stable aluminum case
  • Automatic shut-off after 4 minutes without movement
  • Up to 7-8 hours of light
  • Charging time approx. 2-3 hours
  • Rechargeable Li-ion battery inclusive USB-C charging socket
  • IP44 standard, splash-proof housing
  • Simple tool-free installation with universal holder with quick-lock for diameter of 25.4-31.8mm

Technical specifications

Product type

Bike rear light

Bulb type

LED (monochrome)

Street legal

Germany

Operating time

7-8 h

Fitting method

Universal holder with quick fastener

Max. operating time

8 h

Weight

107 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996493 FISCHER FAHRRAD Bike rear light PLUS TWIN STOP LED (monochrome) Black

Description

Discover the revolutionary, rechargeable rear light made of high-quality aluminum – the perfect supplement for your bicycle. With its unique combination of ground lighting and brake light function, this taillight not only provides for your safety, but also for a stylish performance on the road.

The rear light is made from durable aluminum, which is not only durable but also gives an elegant appearance. Thanks to the rechargeable battery, you will never need to buy or dispose of batteries again. Simply charge the rear light via the accompanying USB-cable.

In addition, the rear light has an innovative brake light function. When you brake, the tail light illuminates more intensively, WAS informs the subsequent traffic about your deceleration. This prevents collisions and lets you concentrate on your ride.

The rear light can be attached to your bicycle easily and quickly and is suitable for almost all types of bicycle. With its waterproof construction, you don't need to worry even in bad weather.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)