• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike light set TWIN-60/30/15 LED (monochrome) Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED battery lighting set TWIN-60/30/15

  • SAFE: With the FISCHER RECHARGEABLE BATTERY-twin backlight in a set with the 60 Lux front light, you will be clearly visible in the dark
  • LONG-LIFE: Thanks to the latest LED technology, battery life is up to three times longer than conventional bulbs - up to 50,000 hours
  • CONVENIENT: The quick fixing allows you to attach and remove the LED front and rear lights at any time
  • VISIBILITY: The additional Power-LED floor lighting illuminates for up to 240 minutes and projects a circle of light around the rear wheel
  • CHARGE STATUS: 3 LEDs indicate the current charge level of the front light and indicate when the lamp needs to be recharged using the supplied USB micro cable
  • Front light: Up to 60 Lux, can be switched to 30 Lux/ 15 Lux/ sensor mode
  • Front light:3 LEDs for battery status and 3 LEDs for operating conditions
  • Front light: Light duration up to 22 hours

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Illuminance

60 lx

Weight

186 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996499 FISCHER FAHRRAD Bike light set TWIN-60/30/15 LED (monochrome) Black

Description

The FISCHER TWIN rear light is now also available in a set with a super bright 60 Lux front light, which can be converted to 15 Lux. Press and hold the switch-on button for only 3 seconds and the front spotlight will glow during the night. The 360° twin tail light sets new standards of visibility and protection in darkness. It projects a 360° degree light circle on the floor around the bicycle and thus creates a bright protection zone in the dark. This light circuit signals other road users to overtake with an appropriate safety distance. Furthermore, the silhouette of the cyclist is clearly visible, and WAS also contributes to safety. The FISCHER TWIN rear light can be installed quickly and is extremely robust, weather-proof and has a shapely casing. The road licensing regulations stipulate that bicycles must have a light on the public roads. Both to see where you go in the dark and to be seen by other road users. Specialized wheels such as racing wheels or mountain bikes do not require lighting, so these must be retrofitted for use on roads. With the FISCHER LED lighting kit all prescribed lighting elements are assembled in a flash. Unlike the dynamo-powered lamps, FISCHER LED bike lights are battery-operated, meaning they also light up when you are not driving. LED bicycle lights have the advantage over incandescent or halogen lamps that they Heller light up, are more durable and consume less energy. The FISCHER bicycle lighting has a service life of up to 50,000 hours and is supplied including USB charging cable and quick fastening. With the front light as well as with the rear light you can leave the attachment at the wheel and simply insert the bicycle lights, when you really need it.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)